RFMD FMS2014-001SR

SWITCH, SPDT, GAAS, HI-PWR, 12QFN; Frequency Min: 500MHz; Frequency Max: 2.5GHz; RF IC Case Style: QFN; No. of Pins:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellFMS2014-001SR01
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD FMS2014-001SR.

Farnell

Datasheet6 pages16 years ago

Descriptions

Descriptions of RFMD FMS2014-001SR provided by its distributors.

SWITCH, SPDT, GAAS, HI-PWR, 12QFN; Frequency Min: 500MHz; Frequency Max: 2.5GHz; RF IC Case Style: QFN; No. of Pins: 12Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5V; Operating Temperature Min: -40°C; Operating Temperat

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC