RFMD FMS2014-001-EB

; Type: Evaluation Board; MCU Supported Families: FMS2014-001 ; RoHS Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACFMS2014-001-EB01
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for RFMD FMS2014-001-EB.

element14 APAC

Datasheet6 pages16 years ago

Descriptions

Descriptions of RFMD FMS2014-001-EB provided by its distributors.

; Type:Evaluation Board; MCU Supported Families:FMS2014-001 ;RoHS Compliant: Yes
EVAL BOARD, FMS2014-001, SPDT SWITCH; Accessory Type:-; For Use With:-; Product Range:-; Application Sub Type:High Power GaAs SPDT Switch; Features:Excellent Low Control Voltage Performance, Very Low Insertion Loss: 0.5d
KIT, EVAL, SWITCH, SPDT, GAAS; Development Tool Type:Hardware / Software - Evaluation Kit; Kit Features:High Power, Linear Gallium Arsenide Antenna Switch, Excellent Low Control Voltage Performance; MCU Supported Families:FMS2014-001; Supported Devices:FMS2014-001; Tool / Board Application:Evaluation; Tool / Board Applications:High Power GaAs SPDT Switch; Type:Evaluation Board

Manufacturer Aliases

RFMD has several brands around the world that distributors may use as alternate names. RFMD may also be known as the following names:

  • RF MICRO DEVICES
  • RF MICRO
  • STANFORD
  • STANFORD MICRODEVICES
  • SIR
  • SIRENZA
  • SIRENZA MICRODEVICES
  • MICRO LIN
  • MCLN
  • RF Micro Devices (RFMD)
  • MICROLINE
  • RF MICRO-DEV
  • RF MICRO DEVICE
  • RF MICRO DEVICES INC
  • RF MICRO DEVIC
  • RFMD (VA)
  • MICRO LINEAR CORP
  • RFMD INC
  • RF MICRO DIVICE
  • SIRENZA MICRODEVICES INC