| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 495-7424-1-ND | 12,912 | 1 | Cut Tape | ||||||||
| Richardson RFPD | B39162B4327P810 | Contact | 5K | 14h | ||||||||
| Avnet | B39162B4327P810 | 0 | 5K | 2d | ||||||||
| TTI Europe | B39162B4327P810 | 0 | 5K | Tape & Reel | 11h | |||||||
| Mouser | 871-B39162B4327P810 | 399 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Qualcomm B39162B4327P810.
Download Qualcomm B39162B4327P810 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Qualcomm B39162B4327P810 provided by its distributors.
Qualcomm has several brands around the world that distributors may use as alternate names. Qualcomm may also be known as the following names:
Download datasheets and manufacturer documentation for Qualcomm B39162B4327P810.