RF Solutions ZETAPLUS-915-SO

Smart Rf Transceiver Module +13DBM /-116DBM 2KM Rf Module
$ 12.849

Datasheets & Documents

Download datasheets and manufacturer documentation for RF Solutions ZETAPLUS-915-SO.

Newark

Datasheet20 pages6 years ago
Datasheet18 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.18%

Supply Chain

Introduction Date2020-02-20

Descriptions

Descriptions of RF Solutions ZETAPLUS-915-SO provided by its distributors.

SMART RF TRANSCEIVER MODULE +13DBM /-116DBM 2KM RF MODULE
RF Transceiver 3.3V 12-Pin SMD Module Bulk
SMART RF TRANSCEIVER MODULE +13D
FM ZETA Transceiver Module 915MHz SMT
RS APAC
Rf Transceiver, 500Kbps, 915Mhz; Rf Modulation:Fsk, Gfsk; Data Rate Max:500Kbps; Frequency Max:915Mhz; Sensitivity Dbm:-102Dbm; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Transmit Power:13Dbm; Module Interface:Spi, Uart; Rohs Compliant: Yes |Rf Solutions ZETAPLUS-915-SO

Manufacturer Aliases

RF Solutions has several brands around the world that distributors may use as alternate names. RF Solutions may also be known as the following names:

  • RF SOLUTIONS LTD
  • NuWaves RF Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZETAPLUS915SO