RF Solutions ZETAPLUS-868-D

FM ZETA Transceiver Module 868MHz DIP
$ 15.152

Datasheets & Documents

Download datasheets and manufacturer documentation for RF Solutions ZETAPLUS-868-D.

Newark

Datasheet18 pages9 years ago

Farnell

Inventory History

3 month trend:
-9.09%

Supply Chain

Introduction Date2020-02-20

Descriptions

Descriptions of RF Solutions ZETAPLUS-868-D provided by its distributors.

FM ZETA Transceiver Module 868MHz DIP
RS APAC
RF TRANSCEIVER, 500KBPS, 868MHZ
RF Solutions , 1.8 ¡ú 3.6V, , FM
SMART RF TRANSCEIVER MODULE +13D
Rf Transceiver, 500Kbps, 868Mhz; Rf Modulation:Fsk, Gfsk; Data Rate Max:500Kbps; Frequency Max:868Mhz; Sensitivity Dbm:-102Dbm; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Transmit Power:13Dbm; Module Interface:Spi, Uart; Rohs Compliant: Yes |Rf Solutions ZETAPLUS-868-D

Images

Manufacturer Aliases

RF Solutions has several brands around the world that distributors may use as alternate names. RF Solutions may also be known as the following names:

  • RF SOLUTIONS LTD
  • NuWaves RF Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZETAPLUS868D