RF Solutions ANT-GSM-YAG11

Rf Ant 900MHZ/1.8GHZ Yagi Sma Ml
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RF Solutions ANT-GSM-YAG11.

Newark

Datasheet5 pages11 years ago

Related Parts

RF SolutionsANT-GSM5WM
RF Solutions ANT-GSM5WM Gsm Whip Antenna Wall Mount +5db
RF SolutionsANT-MF-YAG23
YAGI 868MHz / GSM Antenna +23dB Gain
RF SolutionsANT-433WM3-SMA
Antenna,wall mnt,coax-SMA(M) 433MHz,+3dB
Antenna Wide Band -4.5dBi/-4.58dBi/-8.3dBi/-11.16dB 960MHz/2170MHz/2800MHz Screw Bag/Carton
Cyclops WM.90 3G/2G Wall Mount Flexible Whip, 3M CFD-200
RF SolutionsANT-2YAG16
RF SOLUTIONS ANT-2YAG16 ANT, 2.4GHZ YAGI, 2M COAX / SMA, 16DBI

Descriptions

Descriptions of RF Solutions ANT-GSM-YAG11 provided by its distributors.

RF ANT 900MHZ/1.8GHZ YAGI SMA ML
Yagi Antenna, 900/1800Mhz 60W; Antenna Type:Yagi; Frequency Min:900Mhz; Frequency Max:1.8Ghz; Antenna Mounting:Pole (Mast) Or Wall; Gain:11Db; Vswr:1.5; Input Power:60W; Input Impedance:50Ohm; Antenna Polarisation:Horizontal/Rohs Compliant: Yes |Rf Solutions ANT-GSM-YAG11

Manufacturer Aliases

RF Solutions has several brands around the world that distributors may use as alternate names. RF Solutions may also be known as the following names:

  • RF SOLUTIONS LTD
  • NuWaves RF Solutions