Revvo TF5 150 PT15

REVVO TF5 150 PT15 Kingpinless Caster, 1600 lb, 2-7/8 in Bolt. More details: Kingpinless Swivel Plate Caster, Load...

Submit Request for Quote

Unfortunately we do not know of any distributors for TF5 150 PT15. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Revvo TF5 150 PT15 provided by its distributors.

REVVO TF5 150 PT15 Kingpinless Caster, 1600 lb, 2-7/8 in Bolt. More details: Kingpinless Swivel Plate Caster, Load Rating 1600 lb., Wheel Dia. 6 In., Wheel Width 1-1/2 In., Overall Height 8 In., Plate Caster Brake No, Plate Caster Lock No Lock Included, Plate Caster Wheel Material Polyurethane, Inside Bolt Hole Spacing 2-7/8 In., Outside Bolt Hole Spacing 5-1/2 In., Plate Type E, Wheel Color Yellow, Plate Caster Core Material Cast Iron, Raceway Single Ball, Wheel Bearings Roller, Replacement Wheel G0562877, Plate Size 4-1/8 In. x 6-3/4 In., Durometer 95 Shore A

Manufacturer Aliases

Revvo has several brands around the world that distributors may use as alternate names. Revvo may also be known as the following names:

  • EVVO
  • EVVO Semi
  • Revvo Caster