Revvo 2450240900720010805

REVVO 2450240900720010805 Swivel Stem Cstr w/Totl Lock, 4 In, 275 lb. More details: Swivel Stem Caster, Stem Type...

Submit Request for Quote

Unfortunately we do not know of any distributors for 2450240900720010805. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Revvo 2450240900720010805 provided by its distributors.

REVVO 2450240900720010805 Swivel Stem Cstr w/Totl Lock, 4 In, 275 lb. More details: Swivel Stem Caster, Stem Type Threaded, Wheel Dia. 4 In., Wheel Width 5/8 In., Load Rating 275 lb., Stem Dia. 5/32 In., Wheel Color Gray, Overall Height 4-3/4 In., Wheel Material Polyurethane, Core Material Aluminum, Core Color White, Roller Wheel Bearings, Stem Length 25/32 In., Brake Type Trailing End, Raceway Precision Ball, Powder Coated Frame Finish, Application Medical, Standards ISO 9001, Includes Total Lock

Manufacturer Aliases

Revvo has several brands around the world that distributors may use as alternate names. Revvo may also be known as the following names:

  • EVVO
  • EVVO Semi
  • Revvo Caster