Renesas ZL8802ALAFTK

Buck No 200KHz~1.33MHz PWM Signal 2 5.5V 540mV 14V 4.5V QFN SMD mount,glue mount 7mm*7mm*950μm
$ 7.5
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ZL8802ALAFTK.

Integrated Device Technology

Datasheet91 pages11 years ago
Datasheet91 pages11 years ago

IHS

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Nov 8, 2017
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.5
$ 6.75
Stock
150,564
123,567
Authorized Distributors
3
2
Case/Package
QFN
QFN
Number of Pins
44
44
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
1.33 MHz
1.33 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
Min Output Voltage
540 mV
540 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-07-18
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-06-06
LTD Date2024-12-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Buck Converter, No, 200kHz~1.2MHz, PWM Signal, 4 Ch, 5.35V, 20V, 4.5V, QFN SMD Adhesive Mount
Texas InstrumentsTPS51220ARTVT
Controller for Laptop Power System, 1.3mA, 1V, 4.5-32V, 12V, QFN, SMD, Adhesive Mount, 750μm H
Texas InstrumentsTPS51221RTVR
Step-Down (Buck) Synchronous (1),Linear (LDO) (2) QFN SMD mount,glue mount 750μm(height)
Texas InstrumentsTPS51221RTVT
3-V to 28-V, synchronous dual-output peak current mode buck controller for notebook power 32-WQFN -40 to 85
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)

Descriptions

Descriptions of Renesas ZL8802ALAFTK provided by its distributors.

Buck No 200KHz~1.33MHz PWM Signal 2 5.5V 540mV 14V 4.5V QFN SMD mount,glue mount 7mm*7mm*950μm
Renesas Dual Channel/Dual Phase PMBus ChargeMode Control DC/DC Digital Controller
Dual Switching Controller, Voltage-mode, 1334kHz Switching Freq-Max, PQCC44
DC DC Cntrlr Single-OUT PWM DC to DC Controller 4.5V to 14V 44-Pin QFN EP T/R
200kHz~1.33MHz 4.5V~14V QFN-44-EP(7x7) AC-DC Controllers & Regulators ROHS
Dual Output Digital Dc/Dc Controller W/ Current Share, 7X7 Q/Tape & Reel Rohs Compliant: Yes |Renesas Electronics Corporation ZL8802ALAFTK

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M