Renesas ZL8802ALAFT

Buck No 200KHz~1.33MHz PWM Signal 2 QFN SMD mount,glue mount 7mm*7mm*950μm
$ 6.75
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ZL8802ALAFT.

Integrated Device Technology

Datasheet91 pages11 years ago
Datasheet91 pages11 years ago

IHS

Renesas

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Nov 8, 2017
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.75
$ 7.5
Stock
123,567
150,564
Authorized Distributors
2
3
Case/Package
QFN
QFN
Number of Pins
44
44
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
1.33 MHz
1.33 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
Min Output Voltage
540 mV
540 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-08
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-06-06
LTD Date2024-12-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas ZL8802ALAFT provided by its distributors.

Buck No 200KHz~1.33MHz PWM Signal 2 QFN SMD mount,glue mount 7mm*7mm*950μm
Renesas Dual Channel/Dual Phase PMBus ChargeMode Control DC/DC Digital Controller
Dual Switching Controller, Voltage-mode, 1334kHz Switching Freq-Max, PQCC44
200kHz~1.33MHz 4.5V~14V QFN-44-EP(7x7) AC-DC Controllers & Regulators ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M