What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ZL8801ALAFTK

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 14V Input 44-Pin QFN T/R

$ 5.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ZL8801ALAFTK.

IHS

Datasheet87 pages13 years ago
Datasheet87 pages13 years ago

Integrated Device Technology

Renesas

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ZL8801ALAFTK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.85
$ 7.592
Stock
100,888
59,553
Authorized Distributors
2
3
Topology
Buck
Buck
Output Voltage
-
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1.334 MHz
1.334 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
QFN
QFN
Number of Pins
44
44

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-01-22
LTD Date2023-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Buck Converter, No, 200kHz~1.2MHz, PWM Signal, 4 Ch, 5.35V, 20V, 4.5V, QFN SMD Adhesive Mount
Texas InstrumentsTPS51220ARTVT
Current Mode PWM Controller 1V to 12V 20A 32-Pin WQFN EP T/R
Texas InstrumentsTPS51221RTVR
Step-Down (Buck) Synchronous (1),Linear (LDO) (2) QFN SMD mount,glue mount 750μm(height)
Texas InstrumentsTPS51221RTVT
3-V to 28-V, synchronous dual-output peak current mode buck controller for notebook power 32-WQFN -40 to 85
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)

Descriptions

Descriptions of Renesas ZL8801ALAFTK provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 14V Input 44-Pin QFN T/R
just,step-down No 200KHz~1.33MHz PWM Signal 2 QFN-44-EP SMD mount
Dual Phase PMBus™ ChargeMode™ Control DC/DC Digital Controller
DC/DC Cntrlr Dual-OUT Step Down 40A 1330kHz 44-Pin QFN EP T/R
-40¡Í~+85¡Í@(TA) Step-down 1.33MHz 4.5V~14V NO 2 Step-down type QFN-44(7x7) DC-DC Controllers ROHS
Switching Controllers Two Channel, Dual Ph ase Digital DC/DC Co
IC MCU 32BIT 1.5MB FLASH 176LQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M