What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ZL8801ALAFT7A

Buck No 200KHz~1.33MHz PWM Signal 2 5.5V 540mV 14V 4.5V QFN SMD mount,glue mount
$ 7.592
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ZL8801ALAFT7A.

IHS

Datasheet87 pages13 years ago
Datasheet87 pages13 years ago

Integrated Device Technology

Future Electronics

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Mar 27, 2015
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.592
$ 5.85
Stock
59,798
100,906
Authorized Distributors
3
2
Topology
Buck
Buck
Output Voltage
-
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1.334 MHz
1.334 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
QFN
QFN
Number of Pins
44
44

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-01-22
LTD Date2023-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Buck No 200KHz~1.2MHz PWM Signal 4 5.35V 20V 4.5V QFN SMD mount,glue mount
Texas InstrumentsTPS51220ARTVT
Current Mode PWM Controller 1V to 12V 20A 32-Pin WQFN EP T/R
Texas InstrumentsTPS51221RTVR
Step-Down (Buck) Synchronous (1),Linear (LDO) (2) QFN SMD mount,glue mount 750μm(height)
Texas InstrumentsTPS51221RTVT
3-V to 28-V, synchronous dual-output peak current mode buck controller for notebook power 32-WQFN -40 to 85
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)

Descriptions

Descriptions of Renesas ZL8801ALAFT7A provided by its distributors.

Buck No 200KHz~1.33MHz PWM Signal 2 5.5V 540mV 14V 4.5V QFN SMD mount,glue mount
200kHz~1.33MHz 4.5V~14V QFN-44-EP(7x7) AC-DC Controllers & Regulators ROHS
Renesas Dual Phase PMBus ChargeMode Control DC/DC Digital Controller
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 14V Input 44-Pin QFN T/R

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M