| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | XUN736000.0327-0 | 200 | 14 | 17h | ||||||||
| Avnet | XUN736000.032768I | 0 | 1K | 2d | ||||||||
| Worldway Electronics | XUN736000.032768I | 10,673 | 7 | Tape & Reel | 6h | |||||||
| UnikeyIC | XUN736000.032768I | 128 | 60 | Tape & Reel | 2h | |||||||
| Abacus Technologies | XUN736000.032768I | 444 | 6d |
Download datasheets and manufacturer documentation for Renesas XUN736000.032768I.
Download Renesas XUN736000.032768I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas XUN736000.032768I provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas XUN736000.032768I.