Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9C102PZ

Pot, Digital; Rest 1 Kilohms; Digital; 100 Pos; 8 Pins; Pkg PDIP; Vol Range 5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9C102PZ.

Integrated Device Technology

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

IHS

Renesas

RS (Formerly Allied Electronics)

element14 APAC

CAD Models

Download Renesas X9C102PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

RenesasX9C103PZ
Pot, Digital; Rest 10 Kilohms; Digital; 100 Pos; 8 Pins; Pkg PDIP; Vol Range 5V
RenesasX9C503PZ
Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin PDIP Tube
1K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 100 POSITIONS PDIP8
RenesasX9313ZPIZ
Digital Potentiometer 1kOhm 32POS Non-Volatile Linear 8-Pin PDIP
ON SEMICONDUCTOR CAT5113LI-10-G DIGITAL POTENTIOMETER, 10KOHM, 100, SIGNAL, 8-DIP
Analog DevicesDS1804-050+
IC POT TRIMMER NV 50K 8-DIP / Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin PDIP N

Descriptions

Descriptions of Renesas X9C102PZ provided by its distributors.

Pot, Digital; Rest 1 Kilohms; Digital; 100 Pos; 8 Pins; Pkg PDIP; Vol Range 5V
X9C102 Series 100 Tap Non Volatile 1 kOhm Digital Potentiometer - PDIP-8
RoHS Compliant CMOS Matte Tin (Sn) - annealed COMMERCIAL Digital Potentiometer 20% 0C 1mA 3.3mm
Digital Potentiometer 100POS 1kOhm Single 8-Pin PDIP
Digital Potentiometer ICs 1K EEPOTTM POT CMOS PLASTIC
Digitally Controlled Potentiometer Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDIP8
IC, DIGITAL POT 1K, 9C102, DIP8; End To End Resistance:1kohm; Track Taper:Linear; Resistance Tolerance:± 20%; No. of Steps:100; Supply Voltage Range:4.5V to 5.5V; Control Interface:Serial, 3-Wire; No. of Pots:Single; Temperature Coefficient:± 300ppm/°C; Potentiometer IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:9; IC Generic Number:9C102; IC Temperature Range:Commercial; Interface Type:Serial, 3-Wire; Logic Function Number:9C102; Memory Type:Non-Volatile; No. of Channels:1; No. of Positions:100; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Resistance Range Type:Linear; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Track Resistance:1kohm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9C102PZ.