Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9313ZPIZ

Digital Potentiometer 1kOhm 32POS Non-Volatile Linear 8-Pin PDIP
$ 3.388
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9313ZPIZ.

IHS

Datasheet12 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9313ZPIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.388
$ 3.3
Stock
165,655
254,181
Authorized Distributors
3
3
Case/Package
DIP
DIP
Number of Pins
8
-
Resistance
1 kΩ
1 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

RenesasX9313WPIZ
10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8
RenesasX9313ZPZ-3
1K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8
1K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 100 POSITIONS PDIP8
100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8
CAT5114LI-50-G, DIGITAL POTENTIOMTR50KOHM 32-POSITION LINEAR UP/DOWN 8-PIN PDIP
RenesasX9C103PZ
Pot, Digital; Rest 10 Kilohms; Digital; 100 Pos; 8 Pins; Pkg PDIP; Vol Range 5V

Descriptions

Descriptions of Renesas X9313ZPIZ provided by its distributors.

Digital Potentiometer 1kOhm 32POS Non-Volatile Linear 8-Pin PDIP
Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8
Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC
WiFi / 802.11 Modules Dual 3.3V2.4GHz Opam
IC XDCP 3-WIRE 32-TAP 10K 8DIP
1mA ±300ppm/℃ linear 1KΩ 32 1 4.5V Non-Volatile 5.5V Up/Down(U/D,INC,CS) Potentiometer PDIP-8 Through hole mounting 9.56mm*6.35mm*3.3mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M