Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT5113LI-01-G

1K Digital Potentiometer Increment/decrement Control Interface 100 Positions PDIP8
$ 1.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5113LI-01-G.

element14

Datasheet14 pages14 years ago
Datasheet13 pages18 years ago

IHS

Farnell

Inventory History

3 month trend:
-1.43%

CAD Models

Download onsemi CAT5113LI-01-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

IC POT DGTL 10K 100TAP 8DIP / Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Interface 8-PDIP
IC POT DGTL 50K 100TAP 8DIP / Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Interface 8-PDIP
10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDIP8
RenesasX9313ZPZ-3
1K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8
RenesasX9C103PZ
Pot, Digital; Rest 10 Kilohms; Digital; 100 Pos; 8 Pins; Pkg PDIP; Vol Range 5V
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi CAT5113LI-01-G provided by its distributors.

1K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 100 POSITIONS PDIP8
RoHS Compliant DUAL Through Hole Linear Digital Potentiometer ±20% -40C~85C 100muA 9.13mm
Digital Potentiometer (POT), 100-Tap 1.0 kΩ
Digital Potentiometer 1kOhm 100POS Non-Volatile Linear 8-Pin PDIP Tube
Digital Potentiometer 100POS 1k Ohm Single 8-Pin PDIP Rail
±300ppm/℃ linear 1KΩ(Max) 100 1 2.5V Non-Volatile 6V Up/Down(U/D,INC,CS) Potentiometer PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
Digital Potentiometer; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Single; No. of Steps:100; End To End Resistance:1kohm; Control Interface:Serial; Supply Voltage Min:2.5V; Termination Type:DIP; Package/Case:8-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5113LI-01-G.
  • CAT5113LI-01-G..
  • CAT5113LI01G
  • CAT5113LI01G.