Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9C503PZ

Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin PDIP Tube
$ 10.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9C503PZ.

Integrated Device Technology

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

IHS

Renesas

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas X9C503PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Analog DevicesDS1804-050+
IC POT TRIMMER NV 50K 8-DIP / Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin PDIP N
Digital Potentiometer 50kOhm 128POS Non-Volatile Linear Automotive 8-Pin PDIP Tube
Digital Potentiometer 50kOhm 128POS Non-Volatile Automotive 8-Pin PDIP Tube
50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 100 POSITIONS PDIP8
IC POT DGTL 50K 100TAP 8DIP / Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Interface 8-PDIP
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of Renesas X9C503PZ provided by its distributors.

Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin PDIP Tube
RoHS Compliant CMOS Matte Tin (Sn) - annealed COMMERCIAL Digital Potentiometer 20% 0C 1mA 10mW
X9C503 Series 100 Tap 50 kOhm Digital Potentiometer - PDIP-8
INTERSIL X9C503PZ DIGITAL POTENTIOMETER, 50KOHM, 100, SIGNAL, 8-DIP
Potentiometer, Digital Control; Digital Potentiometer; 1 % (Typ.); 8; 256; 1
Digital Potentiometer, 50Kohm, 100, Signal, 8-Dip; End To End Resistance:50Kohm; No. Of Pots:Single; Control Interface:3 Wire, Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas Electronics Corporation X9C503PZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9C503PZ.