
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | X9313USZ-3 | 100 | 1 | Tube | 21h | |||||||
| DigiKey | X9313USZ-3-ND | 100 | 1 | Tube | ||||||||
| Avnet | X9313USZ-3 | 0 | 1200 | 1d | ||||||||
| Mouser | 968-X9313USZ-3 | 100 | 1 | Tube | ||||||||
| Win Source | WS-X9313USZ-3 | 405 | 45 | 23h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 7.00 - Oct 7, 2015 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas X9313USZ-3 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas X9313USZ-3.