Renesas X9271UV14IZ-2.7

300ppm/¡æ 50K¦¸ 256 1 2.7V Non-Volatile 5.5V SPI Potentiometer TSSOP-14 5mm*4.4mm*900¦Ìm
$ 11.01
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9271UV14IZ-2.7.

Integrated Device Technology

Datasheet19 pages21 years ago
Datasheet19 pages21 years ago

IHS

Renesas

Intersil

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Oct 15, 2015
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-03-31
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Analog DevicesAD5232BRUZ50
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Analog DevicesAD5232BRU50
Digital Potentiometer 256POS 50KOhm Dual 16-Pin TSSOP
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 70C 5mm 50000Ohm
Digital Potentiometer 50kOhm 256POS Non-Volatile Automotive 14-Pin TSSOP Tube
MicrochipMCP42050-E/ST
Digital Pot 256 steps SPI 50kohms single channel
Analog DevicesAD8402ARUZ50
1-/2-/4-Channel Digital Potentiometers | IC DGT POT 50KOHM 256TAP 14TSSOP

Descriptions

Descriptions of Renesas X9271UV14IZ-2.7 provided by its distributors.

300ppm/¡æ 50K¦¸ 256 1 2.7V Non-Volatile 5.5V SPI Potentiometer TSSOP-14 5mm*4.4mm*900¦Ìm
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 400muA 5mm
Digital Potentiometer 256POS 50k Ohm Single 14-Pin TSSOP Tube
The X9271 integrates a single digitally controlled potentiometer (XDCP) on a monolithic CMOS integrated circuit. The digital controlled potentiometer is implemented using 255 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the SPI bus interface. The potentiometer has associated with it a volatile Wiper Counter Register (WCR) and a four nonvolatile Data Registers that can be directly written to and read by the user. The contents of the WCR controls the position of the wiper on the resistor array though the switches. Power up recalls the contents of the default data register (DR0) to the WCR. The XDCP can be used as a three-terminal potentiometer or as a two terminal variable resistor in a wide variety of applications including control,parameter adjustments, and signal processing.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9271UV14IZ2.7