
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | UPD78F0515AGA-GAM-AX | 0 | 250 | 14h | ||||||||
| Farnell | UPD78F0515AGA-GAM-AX | 0 | 1 | 12h | ||||||||
| Component Stockers USA | UPD78F0515AGA-GAM-AX | 762 | 3d | |||||||||
| Weyland Electronics Group Pte. Ltd. | UPD78F0515AGA-GAM-AX | 10,000 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-UPD78F0515AGA-GAM-AX | 12,800 | 9 | 13h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 13, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 4.01 - Jul 15, 2010 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas UPD78F0515AGA-GAM-AX provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas UPD78F0515AGA-GAM-AX.