Renesas UPD78F0413GA-GAM-AX

Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)
$ 4.132
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas UPD78F0413GA-GAM-AX.

element14 APAC

Datasheet911 pages15 years ago
Datasheet562 pages19 years ago

Factory Futures

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Feb 28, 2011
Verification

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2007-06-08
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
NXP SemiconductorsMC9S08RG32FGE
MCU 8-bit S08 S08 CISC 32KB Flash 2.5V/3.3V Automotive 44-Pin LQFP Tray
NXP SemiconductorsMC9S08RG32CFGE
MCU 8-bit HCS08 CISC 32KB Flash 2.5V/3.3V 44-Pin LQFP Tray
STMicroelectronicsST72F321BJ6T6
8-BIT MCU WITH 32 TO 60K FLASH/ROM, ADC, FIVE TIMERS, SPI, SCI, I2C INTERFACE
STMicroelectronicsST72F345C4T6
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP48

Descriptions

Descriptions of Renesas UPD78F0413GA-GAM-AX provided by its distributors.

Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)
8-BIT SINGLE-CHIP MICROCONTROLLER Microcontroller, 8-Bit, FLASH, UPD78K0 CPU, 10MHz, CMOS, PQFP48
78K0 Series 32 kB Flash 1 kB RAM 10 MHz 8-Bit Microcontroller - LQFP-48
MCU, 8BIT, 78K0, 10MHZ, LQFP-48; Product Range: 78K0S Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 32KB; RAM Memory Size: 1KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 30I/O's; Embedded Interface Typ
8BIT UC, 32K FLASH, 1KB RAM, LCD; Series:UPD78F; Memory Size, Flash:32KB; Memory Size, RAM:1024Byte; No of I/O Lines:26; No. of ADC Inputs:6; Timers, No. of:8; PWM Channels, No of:3; Clock Frequency:10MHz; Interface Type:UART; ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD78F0413GAGAMAX