Renesas UPD720201K8-701-BAC-A

Low Speed/Full Speed/High Speed/Super Speed Host Controller USB 3.0 3.3V 68-Pin QFN EP
$ 4.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas UPD720201K8-701-BAC-A.

IHS

Datasheet0 pages0 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+82.77%

CAD Models

Download Renesas UPD720201K8-701-BAC-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, South Korea, Taiwan
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.0001
Introduction Date2013-09-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas UPD720201K8-701-BAC-A provided by its distributors.

Low Speed/Full Speed/High Speed/Super Speed Host Controller USB 3.0 3.3V 68-Pin QFN EP
USB Interface, USB Host Controller, USB 3.0, 3 V, 3.6 V, QFN, 68 Pins
UPD720201 Series 3.3 V USB 3.0 Host Controller - QFN-68
Usb Host Ctrl, 5Gbps, 0 To 85Deg C; Usb Ic Type:Usb Host Controller; Usb Standard:Usb 3.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Qfn; No. Of Pins:68Pins; Data Rate:5Gbps; No. Of Ports:4Ports Rohs Compliant: Yes |Renesas Electronics Corporation UPD720201K8-701-BAC-A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M