Renesas UPD720114GA-YEU-AT

Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V 48-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas UPD720114GA-YEU-AT.

IHS

Datasheet36 pages12 years ago

Inventory History

3 month trend:
-0.85%

CAD Models

Download Renesas UPD720114GA-YEU-AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-05-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-06-15
LTD Date2024-06-30

Related Parts

Cortex-M0+, 128KB FLASH,16KB SRAM,USB, DMA, T&R - 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
MicrochipUSB2502-HT
Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 1.8V/3.3V Tray 48-Pin TQFP
Texas InstrumentsTAS1020BPFB
Lead Free GULL WING SMD/SMT CMOS (Amplifier Type) Amplifier 12Mbps 70C 6MHz 3.6V
STMicroelectronicsSTP24DP05BTR
STP24DP05 Series 80 mA 25 MHz 24-Bit Constant Current LED Sink Driver - TQFP-48
Texas InstrumentsTAS5717PHPR
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP T/R

Descriptions

Descriptions of Renesas UPD720114GA-YEU-AT provided by its distributors.

Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V 48-Pin TQFP
UPD720114 Series 3.3 V Multi Function USB 2.0 Hub Controller - TQFP-48
USB HUB CONTROLLER, 0 TO 85DEG C; USB IC Type:USB Hub Controller; USB Standard:USB 2.0; Supply Voltage Min:3.14V; Supply Voltage Max:3.46V; IC Case / Package:TQFP; No. of Pins:48Pins; Data Rate:480.24Mbps; No. of Ports:4Ports RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD720114-GA-YEU-AT
  • UPD720114GAYEUAT