| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | UPC4570GR-9LG-E2-A | 4,678 | 1 | 18h | ||||||||
| DigiKey | 559-UPC4570GR-9LG-E2-ACT-ND | 4,678 | 1 | Cut Tape | ||||||||
| Avnet | UPC4570GR-9LG-E2-A | 0 | 2500 | 2d | ||||||||
| Mouser | 968-UPC4570GR9LGE2A | 3,941 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | UPC4570GR-9LG-E2-A | 12,383 | 7 | Tape & Reel | 19h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version - |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas UPC4570GR-9LG-E2-A provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: