Renesas TW8811-LC2-GR

RoHS Compliant 2007 8542.31.00.01 Surface Mount Video (Function) 85C
$ 17.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas TW8811-LC2-GR.

Renesas

Datasheet2 pages11 years ago

Newark

Augswan

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2012-08-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-12-18
LTD Date2022-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas TW8811-LC2-GR provided by its distributors.

RoHS Compliant 2007 8542.31.00.01 Surface Mount Video (Function) 85C
CCFL Driver Automotive AEC-Q100 208-Pin PQFP Tray
IC VIDEO LCD CONTROLLER 208QFP / Video Controller IC Parallel, Serial NTSC, PAL, SECAM 208-PQFP (28x28) Package
Display Drivers & Controllers 3D DECODER BASED ON LCD CNTRLR
PQFP-208(28x28) Pre-ordered Chips ROHS
IC VIDEO LCD CONTROLLER 208QFP
IC, DISPLAY DRVR; No. of Digits / Alpha:-; No. of Segments:-; Driver Case Style:LQFP; No. of Pins:208; Supply Voltage Range:1.8V to 3.3V; Interface Type:2-Wire, Serial; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M