
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | SLG55594AV | 3,000 | 1 | 18h | ||||||||
| DigiKey | 1695-SLG55594AVCT-ND | 3,000 | 1 | Cut Tape | ||||||||
| Worldway Electronics | SLG55594AV | 14,606 | 7 | Tape & Reel | 19h | |||||||
| Easev | SLG55594AV | 47,440 | >1wk | |||||||||
| UnikeyIC | SLG55594AV | 3,000 | 3K | Tape & Reel | 2h |
Download Renesas SLG55594AV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: