Prog Mixed Signal Matrix, Stqfn-14; Cmic Type:programmable Mixed Signal Matrix; No. Of Gpios:12Gpios; No. Of Luts:16Luts; Supply Voltage Range:1.8V To 5V; Cmic Package Style:stqfn-14 (1.6Mm X 2Mm); Cmic Socket:slg46140V-Skt; Product Rohs Compliant: Yes