Renesas RTK7EKA2E1S00001BE

Renesas Electronics ARM Cortex, ARM Cortex M23, EK- RA2E1 MCU Group Evaluation Kit
$ 53.385
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas RTK7EKA2E1S00001BE.

Renesas

Datasheet28 pages5 years ago
Datasheet28 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-7.06%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8471.50.0150
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas RTK7EKA2E1S00001BE provided by its distributors.

Renesas Electronics ARM Cortex, ARM Cortex M23, EK- RA2E1 MCU Group Evaluation Kit
Eval Kit, 32Bit Arm Cortex-M23 Mcu; Silicon Manufacturer:Renesas; No. Of Bits:32Bit; Silicon Family Name:-; Core Architecture:Arm; Core Sub-Architecture:Cortex-M23; Silicon Core Number:Ra2E1; Product Range:- Rohs Compliant: Yes |Renesas Electronics Corporation RTK7EKA2E1S00001BE
Family Name = Development Kits / Product Type = Evaluation Kit / Frequency MHz = 48 / Program Memory KB = 16 / Memory Size KB = 128 / Memory Type = Flash / Memory Type = SRAM / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = ADC / Interfaces = UART / Interfaces = PWM / Supply Voltage Max. V = 5

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M