Renesas RTK5RX23W0C01000BJ

Target Board, 32Bit, Rx23W Rohs Compliant: Yes |Renesas Electronics Corporation RTK5RX23W0C01000BJ
$ 50.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas RTK5RX23W0C01000BJ.

Renesas

Datasheet32 pages5 years ago
Datasheet18 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-35.38%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Renesas RTK5RX23W0C01000BJ provided by its distributors.

Target Board, 32Bit, Rx23W Rohs Compliant: Yes |Renesas Electronics Corporation RTK5RX23W0C01000BJ
Development Boards & Kits ROHS
Family Name = Development Boards / Product Type = Prototyping Board / Frequency MHz = 54 / Program Memory KB = 64 / Memory Size KB = 8 / Memory Type = Flash / Memory Type = RAM / Interfaces = Bluetooth / Interfaces = GPIO / Interfaces = Micro USB / Interfaces = CAN / Interfaces = SD / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Length mm = 90 / Width mm = 54 / Height mm = 1.6

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M