Renesas RTK5RLG140C00000BJ

RL78/G14 Fast Prototyping Board (RL78/G14 FPB)
$ 20.505
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas RTK5RLG140C00000BJ.

Future Electronics

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-63.30%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Renesas RTK5RLG140C00000BJ provided by its distributors.

RL78/G14 Fast Prototyping Board (RL78/G14 FPB)
Fast Prototyping Eval Board, 16Bit, Rl78; Silicon Manufacturer:Renesas; No. Of Bits:16Bit; Silicon Family Name:Rl78; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:R5F104Mlafb; Product Range:- Rohs Compliant: Yes |Renesas Electronics Corporation RTK5RLG140C00000BJ
Family Name = Development Boards / Product Type = Prototyping Board / Frequency MHz = 32 / Program Memory KB = 48 / Memory Size KB = 8 / Memory Type = Flash / Memory Type = RAM / Kit Contents = RTK5RLG140C00000BJ RL78/G14 Fast Prototyping Board, Quick Start Guide / Interfaces = GPIO / Interfaces = Micro USB / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Length mm = 95 / Width mm = 54 / Height mm = 1.6

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M