Renesas RMLV1616AGSA-5S2#AA0

SRAM Chip Async Single 3V/3.3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray
$ 10.625
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas RMLV1616AGSA-5S2#AA0.

Integrated Device Technology

Datasheet16 pages6 years ago
Datasheet16 pages6 years ago
Datasheet16 pages6 years ago

IHS

Upverter

SHENGYU ELECTRONICS

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.01 - Feb 20, 2020
Verification

Inventory History

3 month trend:
-16.86%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2016-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas RMLV1616AGSA-5S2#AA0 provided by its distributors.

SRAM Chip Async Single 3V/3.3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray
Static RAM, 16Mbit, Renesas, 5ns access time, 3.3V, TSOP package
Renesas 16Mb Advanced LPSRAM (1M word × 16bit / 2M word x 8bit)
R-PDSO-G48 Surface Mount Tray 1MX16 ic memory 55ns 12mm 16777216bit 2.7V
SRAM SRAM 16MB 3V X16 TSOP48 55NS -40TO85C
IC SRAM 16MBIT PARALLEL 48TSOP I
SRAM,2MB/1M X 16,55NS,3V,TSOP48
RS APAC
IC GATE DRVR HALF-BRIDGE 8SOIC
Standard SRAM, 1MX16, 55ns, CMOS, PDSO48
存储器, SRAM, 16MB, -40 至 85度 C;
Renesas Electronics SRAM, 2Mbit, 16Bit
Static Random Access Memory (SRAM)
SRAM, 16MBIT, -40 TO 85DEG C; Memory Size: 16Mbit; SRAM Memory Configuration: 2M x 8bit / 1M x 16bit; Supply Voltage Range: 2.7V to 3.6V; Memory Case Style: TSOP-I; No. of Pins: 48Pins; Access Time: 55ns; Operating Temperature

Images

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMLV1616AGSA-5S2AA0
  • RMLV1616AGSA5S2#AA0
  • RMLV1616AGSA5S2AA0