Renesas RAA7881562GSP#AB0

RS-485 Interface IC 14LD SOIC, -3V RS-485 High Vod Trans 10MBPS Full Dup W/ Eft Protection
$ 1.08
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas RAA7881562GSP#AB0.

Integrated Device Technology

Datasheet33 pages5 years ago
Datasheet34 pages5 years ago

Upverter

Renesas

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.03 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-1.10%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2021-08-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas RAA7881562GSP#AB0 provided by its distributors.

RS-485 Interface IC 14LD SOIC,-3V RS-485 HIGH VOD TRANS 10MBPS FULL DUP w/ EFT protection
RS485 TRANSCEIVER, -40 TO 85DEG C; Available until stocks are exhausted
5V Full-Duplex, 20 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14
PB-FREE IEC6100 ESD 14LD SOIC,-40+85,3V
RS APAC
UART 1-CH 5V 14-Pin SOIC N Tube
Txrx, Rs485, 20Mbps, Nsoic-14; Ic Type:Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:20Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. Of Pins:14Pins Rohs Compliant: Yes |Renesas Electronics Corporation RAA7881562GSP#AB0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAA7881562GSP-#AB0