Renesas R7KA8P1KFLCAB#UC0

RA8P1 Series 1 MB MRAM 2 MB RAM 1 GHz 32-Bit Microcontroller - LFBGA-224
$ 17.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R7KA8P1KFLCAB#UC0.

Renesas

Datasheet295 pages2 years ago

Inventory History

3 month trend:
-14.95%

CAD Models

Download Renesas R7KA8P1KFLCAB#UC0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R7KA8P1KFLCAB#UC0 provided by its distributors.

RA8P1 Series 1 MB MRAM 2 MB RAM 1 GHz 32-Bit Microcontroller - LFBGA-224
1GHz Arm Cortex-M85 and Ethos-U55 NPU Based AI Microcontroller
MCU, 32BIT, 1GHZ, LFBGA-224, 95DEG C;
Mcu, 32Bit, 1Ghz, Lfbga-224, 0-95Deg C; Product Range:Ra Family Ra8 Series Ra8P1 Group Microcontrollers; Device Core:Arm Cortex-M85F, Arm Cortex-M33F; Data Bus Width:32 Bit; Operating Frequency Max:1Ghz; Program Memory Size:1Mb Rohs Compliant: Yes |Renesas Electronics Corporation R7KA8P1KFLCAB#UC0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M