Renesas R7FS3A6783A01CFM#AA0

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
$ 4.182
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R7FS3A6783A01CFM#AA0.

ODG (Origin Data Global)

Datasheet131 pages1 year ago

IHS

Renesas

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.30 - Jul 17, 2024
Verification

Inventory History

3 month trend:
+59.16%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code85400000000
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R7FS3A6783A01CFM#AA0 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 48MHz, CMOS, PQFP64
Microcontroller, Renesas, 32-bit, ARM Cortex-M4, 120 MHz, LQFP-100
Renesas Electronics S3A6, ARM Cortex M4, 64, LQFP, 1CAN
Mcu, 32Bit, 48Mhz; Product Range:Synergy Family S3 Series Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:256Kb; Ram Memory Size:32Kb; No. Of Pins:64Pins; Mcu Case Style:Lqfp; No.rohs Compliant: Yes |Renesas R7FS3A6783A01CFM#AA0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R7FS3A6783A01CFMAA0