Renesas R7FS128783A01CNG#AC1

Renesas S128 Arm Cortex-M0+ CPU Core MCU with 256 KB Code flash memory 32 Pin QFN
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R7FS128783A01CNG#AC1.

IHS

Datasheet107 pages7 years ago

ODG (Origin Data Global)

Renesas

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.20 - Oct 31, 2024
Verification

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-03-03
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-09-30
LTD Date2025-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas R7FS128783A01CNG#AC1 provided by its distributors.

Renesas S128 Arm Cortex-M0+ CPU Core MCU with 256 KB Code flash memory 32 Pin QFN
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V/5V 32-Pin HWQFN EP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS
Synergy S1: 256 kB Flash 24 kB RAM 32 MHz 32-Bit Microcontroller - QFN-32
Mcu, 32Bit, 32Mhz; Product Range:Synergy Family S1 Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:32Mhz; Program Memory Size:256Kb; Ram Memory Size:24Kb; No. Of Pins:32Pins; Mcu Case Style:Qfn; No.rohs Compliant: Yes |Renesas R7FS128783A01CNG#AC1

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M