Renesas R7FS128783A01CFL#AA1

MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V/5V 48-Pin LQFP Tray
$ 3.089
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R7FS128783A01CFL#AA1.

Renesas

Datasheet108 pages1 year ago
Datasheet107 pages7 years ago
Datasheet107 pages7 years ago

IHS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.10 -
Verification

Inventory History

3 month trend:
-10.60%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code85400000000
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas R7FS128783A01CFL#AA1 provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V/5V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
Renesas Electronics S128, ARM Cortex M0+, 48, LQFP, 1CAN
Mcu, 32Mhz, Lqfp-48; Product Range:Synergy Family S1 Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:32Mhz; Program Memory Size:256Kb; Ram Memory Size:24Kb; No. Of Pins:48Pins; Mcu Case Style:Lqfp; Rohs Compliant: Yes |Renesas R7FS128783A01CFL#AA1

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R7FS128783A01CFLAA1