Renesas R7FA6M3AF3CFB#AA0

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP144
$ 8.408
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R7FA6M3AF3CFB#AA0.

Integrated Device Technology

Datasheet115 pages3 years ago
Datasheet116 pages5 years ago
Datasheet116 pages6 years ago

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.20 - Feb 3, 2023
Verification

Inventory History

3 month trend:
-6.91%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2019-09-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R7FA6M3AF3CFB#AA0 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP144
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 144-Pin LFQFP Tray
ARM-M4 120MHz LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
RA6 Series 1 MB Flash 640 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-144
32-bit Microcontrollers with 120MHz with USB High-Speed, Ethernet and TFT controller
Renesas Electronics RA6M3, ARM Cortex M4, 144, LQFP, 2CAN
IC MCU 32BIT 1MB FLASH 144LFQFP / ARM® Cortex®-M4 RA6M3 Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
Mcu, 32Bit, 120Mhz, Lqfp-144; Product Range:Ra Family Ra6 Series Ra6M3 Group Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:1Mb; No. Of Pins:144Pins Rohs Compliant: Yes |Renesas Electronics Corporation R7FA6M3AF3CFB#AA0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R7FA6M3AF3CFBAA0