Renesas R7FA6M2AD3CFB#AA0

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP144
$ 6.51
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R7FA6M2AD3CFB#AA0.

Integrated Device Technology

Datasheet98 pages3 years ago
Datasheet100 pages5 years ago
Datasheet100 pages6 years ago

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.20 - Dec 23, 2022
Verification

Inventory History

3 month trend:
-3.20%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R7FA6M2AD3CFB#AA0 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP144
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 144-Pin LFQFP Tray
RA6 Series 512 kB Flash 384 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-144
32-bit Microcontrollers with 120MHz Medium Size Memory Integration and Ethernet
Renesas Electronics RA6M2, ARM Cortex M4, 144, LQFP, 2CAN
Mcu, 32Bit, 120Mhz, Lqfp-144; Product Range:Ra Family Ra6 Series Ra6M2 Group Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:512Kb; No. Of Pins:144Pins Rohs Compliant: Yes |Renesas Electronics Corporation R7FA6M2AD3CFB#AA0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R7FA6M2AD3CFBAA0