Renesas R7FA6M1AD3CFP#AA0

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LFQFP
$ 4.44
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R7FA6M1AD3CFP#AA0.

Integrated Device Technology

Datasheet92 pages3 years ago
Datasheet92 pages6 years ago
Datasheet92 pages4 years ago

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.20 - Dec 2, 2022
Verification

Inventory History

3 month trend:
+38.46%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2019-09-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R7FA6M1AD3CFP#AA0 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LFQFP
RA6M1 Series 512 kB Flash 256 kB RAM 120 MHz SMT 32-Bit Microcontroller-LQFP-100
Renesas Electronics RA6M1, ARM Cortex M4, 100, LQFP, 2CAN
32-bit Microcontrollers with 120MHz Optimized Entry Point to the RA6 Series
MCU, 32BIT, 120MHZ, LQFP-100; Product Range:RA Family RA6 Series RA6M1 Group Microcontrollers; Device Core:ARM Cortex-M4F; Data Bus Width:32 bit; Operating Frequency Max:120MHz; Program Memory Size:512KB; No. of Pins:100Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R7FA6M1AD3CFPAA0