Renesas R7FA4M1AB3CFM#AA0

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tray
$ 3.398
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R7FA4M1AB3CFM#AA0.

Integrated Device Technology

Datasheet131 pages2 years ago
Datasheet130 pages6 years ago

Renesas

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.10 - Sep 29, 2023
Verification

Inventory History

3 month trend:
-56.41%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2019-09-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R7FA4M1AB3CFM#AA0 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 48MHz, CMOS, PQFP64
32-bit Microcontrollers with 48MHz Arm Cortex-M4 and LCD Controller and Cap Touch for HMI
256KB 32KB FLASH 52 1.6V~5.5V ARM-M4 48MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
RA4 Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64
MCU, 32BIT, 48MHZ, LQFP-64; Available until stocks are exhausted
Renesas Electronics RA4M1, ARM Cortex M4, 64, LQFP, 1CAN
MCU, 32BIT, 48MHZ, LQFP-64; Product Range:RA Family RA4 Series RA4M1 Group Microcontrollers; Device Core:ARM Cortex-M4F; Data Bus Width:32 bit; Operating Frequency Max:48MHz; Program Memory Size:256KB; No. of Pins:64Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R7FA4M1AB3CFMAA0