Renesas R7FA4L1BD4CFP#UA0

MCU 32-bit ARM Cortex M33 RISC 512KB Flash 3.3V 100-Pin LFQFP Tray
$ 4.197
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R7FA4L1BD4CFP#UA0.

Renesas

Datasheet125 pages1 year ago
Datasheet122 pages1 year ago

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseJun 25, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.10 - Jan 31, 2025
Verification

Inventory History

3 month trend:
-4.97%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2025-02-05
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas R7FA4L1BD4CFP#UA0 provided by its distributors.

MCU 32-bit ARM Cortex M33 RISC 512KB Flash 3.3V 100-Pin LFQFP Tray
MCU Arm Cortex-M33 80MHz 512/64 100 LFQFP
MCU RA4 ARM CM33 80MHz 512K/64K QFP100
MCU, 32BIT, 80MHZ, LQFP-100, 125DEG C;
Mcu, 32Bit, 80Mhz, Lqfp-100; Product Range:Ra Family, Ra4 Series, Ra4L1 Group Microcontrollers; Device Core:Arm Cortex-M33F; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:512Kb; No. Of Pins:100Pins Rohs Compliant: Yes |Renesas Electronics Corporation R7FA4L1BD4CFP#UA0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M