
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | R7FA2E1A93CFL#AA0 | 45 | 1 | Tray | 3h | |||||||
| DigiKey | 559-R7FA2E1A93CFL#AA0-ND | 45 | 1 | Tray | ||||||||
| Avnet | R7FA2E1A93CFL#AA0 | 0 | 250 | 6h | ||||||||
| Farnell | R7FA2E1A93CFL#AA0 | 0 | 1250 | Tape & Reel | 4h | |||||||
| Mouser | 968-R7FA2E1A93CFLAA0 | 59 | 1 | Tray |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 1.50 - Jun 28, 2024 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas R7FA2E1A93CFL#AA0 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas R7FA2E1A93CFL#AA0.