
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | R7FA2E1A93CFK#HA0 | 1,000 | 1K | 4h | ||||||||
| TME | R7FA2E1A93CFKHA0-0 | 1,000 | 1K | 19h | ||||||||
| DigiKey | 559-R7FA2E1A93CFK#HA0TR-ND | 1,000 | 1K | Tape & Reel | ||||||||
| Flip Electronics | R7FA2E1A93CFK#HA0 | 9,000 | 1d | |||||||||
| Avnet | R7FA2E1A93CFK#HA0 | 0 | 1K | 1d |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 1.50 - Jun 28, 2024 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas R7FA2E1A93CFK#HA0 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas R7FA2E1A93CFK#HA0.