
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | R7FA2E1A72DFM#AA0 | 145 | 1 | Tray | 7h | |||||||
| DigiKey | 559-R7FA2E1A72DFM#AA0-ND | 145 | 1 | Tray | ||||||||
| Avnet | R7FA2E1A72DFM#AA0 | 0 | 160 | 1d | ||||||||
| Future Electronics | R7FA2E1A72DFM#AA0 | 0 | 20 | Tray | ||||||||
| Farnell | R7FA2E1A72DFM#AA0 | 0 | 1250 | 8h |
Download datasheets and manufacturer documentation for Renesas R7FA2E1A72DFM#AA0.
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 1.50 - |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas R7FA2E1A72DFM#AA0 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: