Renesas R7FA2A1AB3CFM#AA0

MCU 32-bit ARM Cortex M23 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tray
$ 3.7
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R7FA2A1AB3CFM#AA0.

Integrated Device Technology

Datasheet100 pages2 years ago
Datasheet100 pages6 years ago
Datasheet100 pages6 years ago
Datasheet100 pages6 years ago

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.11 - Jul 14, 2023
Verification

Inventory History

3 month trend:
-35.49%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2019-09-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R7FA2A1AB3CFM#AA0 provided by its distributors.

MCU 32-bit ARM Cortex M23 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M23 CPU, 48MHz, CMOS, PQFP64
32-bit Microcontrollers with 48MHz Arm Cortex-M23 and Integration of 24-bit Sigma-Delta ADC
Renesas Electronics RA2A1, ARM Cortex M23, 64, LQFP, 1CAN
IC MCU 32BIT 256KB FLASH 64LFQFP / ARM® Cortex®-M23 RA2A1 Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
MCU, 32BIT, 48MHZ, LQFP-64; Product Range:RA Family RA2 Series RA2A1 Group Microcontrollers; Device Core:ARM Cortex-M23; Data Bus Width:32 bit; Operating Frequency Max:48MHz; Program Memory Size:256KB; No. of Pins:64Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R7FA2A1AB3CFMAA0