
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | R7F101GLG2DFB#AA0 | 2,935 | 600 | Tray | 6d | |||||||
| Worldway Electronics | R7F101GLG2DFB#AA0 | 15,936 | 7 | Tray | 11h | |||||||
| Easev | R7F101GLG2DFB#AA0 | 3,650 | >1wk | |||||||||
| Quest | R7F101GLG2DFB#AA0 | 0 | 10h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 14, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 1.20 - Jan 17, 2025 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas R7F101GLG2DFB#AA0 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas R7F101GLG2DFB#AA0.