Renesas R5F565NEDDFB#30

Microcontroller, 32-Bit, FLASH, RX65N CPU, 120MHz, CMOS, PQFP144
$ 7.289
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F565NEDDFB#30.

IHS

Datasheet0 pages0 years ago

Integrated Device Technology

ODG (Origin Data Global)

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.40 - Oct 31, 2023
Verification

Inventory History

3 month trend:
+4.30%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2017-06-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F565NEDDFB#30 provided by its distributors.

Microcontroller, 32-Bit, FLASH, RX65N CPU, 120MHz, CMOS, PQFP144
RX65N Series 2 MB Flash 640 KB RAM SMT 32-Bit Microcontroller - LQFP-144
IC MCU 32BIT 2MB FLASH 144LQFP / RXv2 series Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20)
MCU, 32BIT, 120MHZ; Product Range: RX600 Series Microcontrollers; Architecture: RXv2; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 2MB; RAM Memory Size: 640KB; No. of Pins: 1; Available until stocks are exhausted
MCU, 32BIT, 120MHZ, LFQFP-144; Product Range:RX Family RX600 Series RX65N Group Microcontrollers; Device Core:RXv2; Data Bus Width:32 bit; Operating Frequency Max:120MHz; Program Memory Size:2MB; No. of Pins:144Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F565NEDDFB-30
  • R5F565NEDDFB30