Renesas R5F5651EDDFM#30

RX561 Series 2 MB Flash 640 kB RAM 120 MHz 32-Bit SMT Microcontroller - LQFP-64
$ 5.983
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F5651EDDFM#30.

Integrated Device Technology

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.40 - Oct 31, 2023
Verification

Inventory History

3 month trend:
+156%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2019-06-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F5651EDDFM#30 provided by its distributors.

RX561 Series 2 MB Flash 640 kB RAM 120 MHz 32-Bit SMT Microcontroller - LQFP-64
2MB 2.7V~3.6V RXv2 640KB 120MHz 43 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 32-Bit, FLASH, RX65N CPU, 120MHz, CMOS, PQFP64
MCU, 32BIT, 120MHZ; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
IC MCU 32BIT 2MB FLASH 64LQFP / RXv2 series Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 64-LFQFP (10x10)
Mcu, 32Bit, 120Mhz; Product Range:Rx Family, Rx600 Series, Rx651 Group Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:2Mb; No. Of Pins:64Pins; Ic Case/Package:Lfqfp Rohs Compliant: Yes |Renesas R5F5651EDDFM#30

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M