Renesas R5F5630EDDFB

Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP144
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F5630EDDFB.

Official Datasheet20 years ago

CAD Models

Download Renesas R5F5630EDDFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Renesas R5F5630EDDFB provided by its distributors.

Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP144
MCU, 32BIT, RX, 100MHZ, LQFP-144; Product Range: -; Architecture: RX; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 2MB; RAM Memory Size: 128KB; No. of Pins: 144Pins; MCU Case Style: LQFP; No. of I/O's: 117I/O's; Em
MCU, 32BIT, RX630, 144LQFP; Controller Family/Series:RX600; Core Size:32bit; No. of I/O's:117; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:144; Program Memory Size:2MB; RAM Memory ;RoHS Compliant: Yes
MCU, 32BIT, RX630, 144LQFP; Controller Family/Series:RX600; Core Size:32bit; No. of I/O's:117; Supply Voltage Range:2.7V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:144; Program Memory Size:2MB; RAM Memory Size:128KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:26; Peripherals:ADC, DAC, DMA, PWM, Temp Sensor, Timer; Embedded Interface Type:CAN, I2C, SPI, UART; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M