Renesas R5F562N7ADFP

Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100
NRND

Price and Stock

DistributorSKUMinPkg
FarnellR5F562N7ADFP01
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F562N7ADFP.

IHS

Datasheet150 pages11 years ago

element14 APAC

CAD Models

Download Renesas R5F562N7ADFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-03-11
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Renesas R5F562N7ADFP provided by its distributors.

Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100
MCU, 32BIT, RX, 100MHZ, LQFP-100
MCU, 32BIT, RX, 100MHZ, LQFP-100; Product Range: -; Architecture: RX; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 384KB; RAM Memory Size: 64KB; No. of Pins: 100Pins; MCU Case Style: LQFP; No. of I/O's: 72I/O's; Em
MCU, 32BIT, RX62N, 100QFP; Core Size:32bit; No. of I/O's:72; Program Memory Size:384KB; RAM Memory Size:64KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:20; Peripherals:ADC, DAC, CRC, DMA, POR, RTC; Embedded ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M